- Home ›
- All Products›
- 583-0145-1-72
583-0145-1-72
Hirose Electric Americas
Connector DIN41612 Backplane Header 42 Position 2.54mm Solder Right Angle Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Connector DIN41612 Backplane Header 42 Position 2.54mm Solder Right Angle Through Hole
Search Keywords: 5830145172
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:583-0145-1-72
-
Alias/AKA:PCN10F-42P-2.54DS(72)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8540000000
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
24
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
24
Order Increment:
24
14 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
24
$3.84
72
$3.72
120
$3.55
264
$3.45
504
$2.88
1,008
$2.87
2,520
$2.73
5,016 +
$2.69
Click for Quote
Log in
to unlock special pricing