- Home ›
- All Products›
- 583-0088-0-77
583-0088-0-77
Hirose Electric Americas
Connector DIN41612 Backplane Header 128 Position 2.54mm Solder Right Angle Through Hole Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Connector DIN41612 Backplane Header 128 Position 2.54mm Solder Right Angle Through Hole Tray
Search Keywords: 5830088077
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:583-0088-0-77
-
Alias/AKA:PCN10A-128P-2.54DS(77)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8540000000
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
12
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
12
Order Increment:
12
14 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
12
$9.03
36
$8.75
60
$8.36
108
$8.12
252
$6.77
504
$6.75
1,008 +
$6.59
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments