- Home ›
- All Products›
- 583-0037-9-88
583-0037-9-88
Hirose Electric Americas
Connector DIN41612 Backplane Receptacle 90 Position 2.54mm Solder Straight Through Hole Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Connector DIN41612 Backplane Receptacle 90 Position 2.54mm Solder Straight Through Hole Tray
Search Keywords: 5830037988
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:583-0037-9-88
-
Alias/AKA:PCN10C-90S-2.54DSA(88)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8540000000
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
14 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
20
$9.02
40
$8.99
60
$8.61
100
$8.36
260
$6.97
500
$6.79
1,000 +
$6.70
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments