- Home ›
- All Products›
- 583-0006-5-77
583-0006-5-77
Hirose Electric Americas
Connector DIN41612 Backplane Header 96 Position 2.54mm Solder Right Angle Through Hole Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Connector DIN41612 Backplane Header 96 Position 2.54mm Solder Right Angle Through Hole Tray
Search Keywords: 5830006577
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:583-0006-5-77
-
Alias/AKA:PCN10A-96P-2.54DS(77)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8540000000
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
24
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
24
Order Increment:
24
14 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
24
$9.58
48
$9.15
72
$9.13
120
$8.88
264
$7.41
504
$7.21
1,008 +
$7.12
Click for Quote
Log in
to unlock special pricing