- Home ›
- All Products›
- 581-0179-0-01
581-0179-0-01
Hirose Electric Americas
Connector Wire to Board Header 10 Position 2.5mm Solder Right Angle Through Hole
Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Connector Wire to Board Header 10 Position 2.5mm Solder Right Angle Through Hole
Search Keywords: 5810179001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:581-0179-0-01
-
Alias/AKA:PCN6B-10P-2.5DS(01)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
75
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
75
Order Increment:
75
14 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
75
$2.45
150
$2.44
300
$2.34
525
$2.24
1,050
$1.90
2,550
$1.85
5,025
$1.81
7,500 +
$1.78
Click for Quote
Log in
to unlock special pricing