- Home ›
- All Products›
- 581-0112-0-00
581-0112-0-00
Hirose Electric Americas
Connector Wire to Board Receptacle 15 Position 2.5mm Solder Eye Straight Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Connector Wire to Board Receptacle 15 Position 2.5mm Solder Eye Straight Through Hole
Search Keywords: 5810112000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:581-0112-0-00
-
Alias/AKA:PCN6-15S-2.5E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
14 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
50
$2.29
100
$2.22
250
$2.12
500
$2.06
1,000
$1.71
2,500
$1.67
5,000
$1.62
7,500 +
$1.61
Click for Quote
Log in
to unlock special pricing