- Home ›
- All Products›
- 580-5501-0-00
580-5501-0-00
Hirose Electric Americas
0.25mm Pitch, 0.65mm Height, Top Contact, One Action Lock, FPC Connector
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
0.25mm Pitch, 0.65mm Height, Top Contact, One Action Lock, FPC Connector
Search Keywords: 5805501000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:580-5501-0-00
-
Alias/AKA:FH82-14S-0.25SHW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
8000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2000
10 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
2,000
$1.3600
4,000
$0.7200
6,000
$0.5067
8,000 +
$0.4965
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments