- Home ›
- All Products›
- 580-5301-0-01
580-5301-0-01
Hirose Electric Americas
Connector FFC/FPC Receptacle 60 Position 0.5mm Solder Right Angle Surface Mount
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Connector FFC/FPC Receptacle 60 Position 0.5mm Solder Right Angle Surface Mount
Search Keywords: 5805301001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:580-5301-0-01
-
Alias/AKA:FH75-60S-0.5SH(01)
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750 Rolls
14 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
750
$1.872
1,500
$1.152
2,250
$0.912
3,000 +
$0.894
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments