- Home ›
- All Products›
- 580-5104-0-99
580-5104-0-99
Hirose Electric Americas
0.3mm Pitch, 0.9mm Height, Top Contact One Action Lock, High FPC Retention Force Connector
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
0.3mm Pitch, 0.9mm Height, Top Contact One Action Lock, High FPC Retention Force Connector
Search Keywords: 5805104099
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:580-5104-0-99
-
Alias/AKA:FH72-15S-0.3SHW(99)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
14 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
250
$1.375
500
$1.313
1,000
$1.257
2,500
$1.055
5,000
$1.027
7,500
$1.013
10,000
$1.011
15,000 +
$0.987
Click for Quote
Log in
to unlock special pricing