- Home ›
- All Products›
- 580-5102-0-00
580-5102-0-00
Hirose Electric Americas
0.3mm Pitch, 0.9mm Height, Top Contact One Action Lock, High FPC Retention Force Connector
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
0.3mm Pitch, 0.9mm Height, Top Contact One Action Lock, High FPC Retention Force Connector
Search Keywords: 5805102000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:580-5102-0-00
-
Alias/AKA:FH72-31S-0.3SHW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
6000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
14 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1,500
$2.81
3,000
$1.49
4,500
$1.05
6,000 +
$1.03
Click for Quote
Log in
to unlock special pricing