- Home ›
- All Products›
- 580-5100-0-00
580-5100-0-00
Hirose Electric Americas
0.3mm Pitch, 0.9mm Height, Top Contact One Action Lock, High FPC Retention Force Connector
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
0.3mm Pitch, 0.9mm Height, Top Contact One Action Lock, High FPC Retention Force Connector
Search Keywords: 5805100000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:580-5100-0-00
-
Alias/AKA:FH72-11S-0.3SHW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
6000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
10 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
500
$0.866
1,000
$0.829
2,500
$0.795
6,000
$0.773
12,000
$0.763
18,000 +
$0.744
Click for Quote
Log in
to unlock special pricing