- Home ›
- All Products›
- 580-5007-0-00
580-5007-0-00
Hirose Electric Americas
0.5mm Pitch, Height 2.3mm Vertical Contact, Backflip 2-point Contact, 125 ℃ Compatible
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
0.5mm Pitch, Height 2.3mm Vertical Contact, Backflip 2-point Contact, 125 ℃ Compatible
Search Keywords: 5805007000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:580-5007-0-00
-
Alias/AKA:FH69-60S-0.5SH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
10 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
250
$1.96
500
$1.47
750
$1.37
1,000 +
$1.34
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments