- Home ›
- All Products›
- 580-5003-0-00
580-5003-0-00
Hirose Electric Americas
0.5mm Pitch, Height 2.3mm Vertical Contact, Backflip 2-point Contact, 125 ℃ Compatible
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
0.5mm Pitch, Height 2.3mm Vertical Contact, Backflip 2-point Contact, 125 ℃ Compatible
Search Keywords: 5805003000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:580-5003-0-00
-
Alias/AKA:FH69-10S-0.5SH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
14 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
500
$0.6719
1,000
$0.6418
3,000
$0.5890
5,000
$0.5205
8,000
$0.5067
10,000
$0.5054
15,000
$0.5000
25,000 +
$0.4987
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments