- Home ›
- All Products›
- 580-4703-0-00
580-4703-0-00
Hirose Electric Americas
Receptacle - 0.5mm Pitch - 5.8mm Length - 1.2mm Height - 8 Pos - ZIF
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Receptacle - 0.5mm Pitch - 5.8mm Length - 1.2mm Height - 8 Pos - ZIF
Search Keywords: 5804703000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:580-4703-0-00
-
Alias/AKA:FH65-8S-0.5SH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
14 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
1,250
$2.720
2,500
$1.440
3,750
$1.013
5,000 +
$0.993
Click for Quote
Log in
to unlock special pricing