- Home ›
- All Products›
- 580-4642-0-99
Hirose Electric Americas
580-4642-0-99
0.25mm Pitch, 0.5mm High, Top Contact, Back Flip
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
0.25mm Pitch, 0.5mm High, Top Contact, Back Flip
Search Keywords: 5804642099
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Hirose Electric Americas |
| Part No: | 580-4642-0-99 |
| Alias/AKA: | FH64MA-25S-0.25SHW(99) |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | JP |
| ECCN: | EAR99 |
Reel Pack:
|
500 |
Product Guides
+
Frequently Asked Questions
Is 580-4642-0-99 RoHS compliant?
Yes, 580-4642-0-99 is RoHS compliant.
What is the lead time for 580-4642-0-99?
The standard lead time for 580-4642-0-99 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
14 Weeks
can ship
2/26/27
Price (USD)
Qty
Unit Price
125
$3.90
250
$2.92
375
$2.73
500 +
$2.68
Click for Quote
Log in
to unlock special pricing