- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 580-4641-0-05
Hirose Electric Americas
580-4641-0-05
Receptacle - 0.5mm Pitch - 45.1mm Length - 2.0mm Height - 80 Pos - ZIF
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Receptacle - 0.5mm Pitch - 45.1mm Length - 2.0mm Height - 80 Pos - ZIF
Search Keywords: 5804641005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:580-4641-0-05
-
Alias/AKA:FH52K-80S-0.5SH(05)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Frequently Asked Questions
Is 580-4641-0-05 RoHS compliant?
Yes, 580-4641-0-05 is RoHS compliant.
What is the lead time for 580-4641-0-05?
The standard lead time for 580-4641-0-05 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
10 Weeks
can ship
11/25/26
Price (USD)
Qty
Unit Price
500
$10.48
1,000
$5.53
1,500
$3.80
2,000 +
$3.73
Click for Quote
Log in
to unlock special pricing