- Home ›
- All Products›
- 580-4638-0-99
580-4638-0-99
Hirose Electric Americas
Connector FFC/FPC Receptacle 6 Position 1mm Solder Right Angle Surface Mount
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Connector FFC/FPC Receptacle 6 Position 1mm Solder Right Angle Surface Mount
Search Keywords: 5804638099
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:580-4638-0-99
-
Alias/AKA:FH52K-12(6)SA-1SH(99)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
14 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
125
$2.46
250
$1.84
375
$1.72
500 +
$1.69
Click for Quote
Log in
to unlock special pricing