- Home ›
- All Products›
- 580-4638-0-00
Hirose Electric Americas
580-4638-0-00
Receptacle - 1.0mm Pitch - 11.1mm Length - 2.0mm Height - 6 Pos - ZIF
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Receptacle - 1.0mm Pitch - 11.1mm Length - 2.0mm Height - 6 Pos - ZIF
Search Keywords: 5804638000
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Hirose Electric Americas |
| Part No: | 580-4638-0-00 |
| Alias/AKA: | FH52K-12(6)SA-1SH |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | JP |
| ECCN: | EAR99 |
Reel Pack:
|
3000 |
Product Guides
+
Frequently Asked Questions
Is 580-4638-0-00 RoHS compliant?
Yes, 580-4638-0-00 is RoHS compliant.
What is the lead time for 580-4638-0-00?
The standard lead time for 580-4638-0-00 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
10 Weeks
can ship
1/28/27
Price (USD)
Qty
Unit Price
750
$3.33
1,500
$1.76
2,250
$1.24
3,000 +
$1.22
Click for Quote
Log in
to unlock special pricing