- Home ›
- All Products›
- 580-4634-0-00
580-4634-0-00
Hirose Electric Americas
Receptacle - 0.5mm Pitch - 17.6mm Length - 2.0mm Height - 25 Pos - ZIF
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Receptacle - 0.5mm Pitch - 17.6mm Length - 2.0mm Height - 25 Pos - ZIF
Search Keywords: 5804634000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:580-4634-0-00
-
Alias/AKA:FH52K-25S-0.5SH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
10 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
750
$4.62
1,500
$2.45
2,250
$1.72
3,000 +
$1.69
Click for Quote
Log in
to unlock special pricing