- Home ›
- All Products›
- 580-4632-0-99
580-4632-0-99
Hirose Electric Americas
Connector FFC/FPC Receptacle 22 Position 0.5mm Solder Right Angle Surface Mount
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Connector FFC/FPC Receptacle 22 Position 0.5mm Solder Right Angle Surface Mount
Search Keywords: 5804632099
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:580-4632-0-99
-
Alias/AKA:FH52K-22S-0.5SH(99)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
14 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
125
$3.36
250
$2.52
375
$2.35
500 +
$2.30
Click for Quote
Log in
to unlock special pricing