- Home ›
- All Products›
- 580-4624-0-00
580-4624-0-00
Hirose Electric Americas
Connector FFC/FPC Receptacle 12 Position 0.5mm Solder Right Angle Surface Mount
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Connector FFC/FPC Receptacle 12 Position 0.5mm Solder Right Angle Surface Mount
Search Keywords: 5804624000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:580-4624-0-00
-
Alias/AKA:FH52K-15(12)SD-0.5SH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
14 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
750
$3.47
1,500
$1.84
2,250
$1.29
3,000 +
$1.27
Click for Quote
Log in
to unlock special pricing