- Home ›
- All Products›
- 580-4617-0-00
580-4617-0-00
Hirose Electric Americas
Receptacle - 0.5mm Pitch - 12.6mm Length - 2.0mm Height - 15 Pos - ZIF
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Receptacle - 0.5mm Pitch - 12.6mm Length - 2.0mm Height - 15 Pos - ZIF
Search Keywords: 5804617000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:580-4617-0-00
-
Alias/AKA:FH52K-15S-0.5SH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
10 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
250
$1.53
500
$1.46
1,000
$1.40
3,000
$1.31
6,000
$1.29
9,000
$1.28
12,000
$1.25
15,000 +
$1.10
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments