- Home ›
- All Products›
- 580-4601-0-00
Hirose Electric Americas
580-4601-0-00
0.5mm Pitch 2mm Height 125℃ Heat Resistant FPC/FFC Connector
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
0.5mm Pitch 2mm Height 125℃ Heat Resistant FPC/FFC Connector
Search Keywords: 5804601000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:580-4601-0-00
-
Alias/AKA:FH52K-34S-0.5SH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Frequently Asked Questions
Is 580-4601-0-00 RoHS compliant?
Yes, 580-4601-0-00 is RoHS compliant.
What is the lead time for 580-4601-0-00?
The standard lead time for 580-4601-0-00 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
10 Weeks
can ship
12/29/26
Price (USD)
Qty
Unit Price
750
$4.52
1,500
$2.39
2,250
$1.68
3,000 +
$1.65
Click for Quote
Log in
to unlock special pricing