- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 580-4303-0-99
Hirose Electric Americas
580-4303-0-99
0.25mm Pitch, 1.1mm High, Top Contact, High FPC Retention Force
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
0.25mm Pitch, 1.1mm High, Top Contact, High FPC Retention Force
Search Keywords: 5804303099
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:580-4303-0-99
-
Alias/AKA:FH62-17S-0.25SHW(99)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
500
Product Guides
+
Frequently Asked Questions
Is 580-4303-0-99 RoHS compliant?
Yes, 580-4303-0-99 is RoHS compliant.
What is the lead time for 580-4303-0-99?
The standard lead time for 580-4303-0-99 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
14 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
125
$3.12
250
$2.34
375
$2.18
500 +
$2.14
Click for Quote
Log in
to unlock special pricing