- Home ›
- All Products›
- 580-3825-0-99
580-3825-0-99
Hirose Electric Americas
Receptacle - 0.2mm Pitch - 18mm Length - 0.9mm Height - ZIF
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Receptacle - 0.2mm Pitch - 18mm Length - 0.9mm Height - ZIF
Search Keywords: 5803825099
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:580-3825-0-99
-
Alias/AKA:FH58SA-81S-0.2SHW(99)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
14 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
125
$7.59
250
$4.67
375
$3.70
500 +
$3.62
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments