- Home ›
- All Products›
- 580-3811-0-99
580-3811-0-99
Hirose Electric Americas
0.2mm/0.25mm Pitch, 0.9mm Height, Top and Bottom Contact
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
0.2mm/0.25mm Pitch, 0.9mm Height, Top and Bottom Contact
Search Keywords: 5803811099
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:580-3811-0-99
-
Alias/AKA:FH58M-7S-0.25SHW(99)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
14 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
125
$2.18
250
$1.64
375
$1.53
500 +
$1.50
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments