- Home ›
- All Products›
- 580-3811-0-00
580-3811-0-00
Hirose Electric Americas
Receptacle - 0.25mm Pitch - 3.5mm Length - 0.9mm Height - ZIF
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Receptacle - 0.25mm Pitch - 3.5mm Length - 0.9mm Height - ZIF
Search Keywords: 5803811000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:580-3811-0-00
-
Alias/AKA:FH58M-7S-0.25SHW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
14 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1,000
$0.3906
2,500
$0.3571
5,000
$0.3425
10,000
$0.3416
15,000
$0.3333
25,000
$0.2763
50,000 +
$0.2692
Click for Quote
Log in
to unlock special pricing