- Home ›
- All Products›
- 580-3806-9-00
580-3806-9-00
Hirose Electric Americas
0.2mm/0.25mm Pitch, 0.9mm Height, Top and Bottom Contact
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 11/30/2026
REEL Packaging
Description
+
0.2mm/0.25mm Pitch, 0.9mm Height, Top and Bottom Contact
Search Keywords: 5803806900
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:580-3806-9-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
5000
Product Guides
+
-
End of Life: Final orders must be placed by 11/30/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1,250
$3.37
2,500
$1.78
3,750
$1.25
5,000 +
$1.23
Click for Quote
Log in
to unlock special pricing