- Home ›
- All Products›
- 580-3101-3-00
580-3101-3-00
Hirose Electric Americas
0.5mm Pitch, 6.18mm Height, Vertical, Shielded FFC High Speed
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
0.5mm Pitch, 6.18mm Height, Vertical, Shielded FFC High Speed
Search Keywords: 5803101300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:580-3101-3-00
-
Alias/AKA:FH48-50S-0.5SV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
10 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
250
$5.67
500
$3.49
750
$2.76
1,000 +
$2.71
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments