- Home ›
- All Products›
- 580-2917-4-99
580-2917-4-99
Hirose Electric Americas
0.3mm Pitch, 0.9mm Height, Back Flip, Top and Bottom Contact
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
0.3mm Pitch, 0.9mm Height, Back Flip, Top and Bottom Contact
Search Keywords: 5802917499
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:580-2917-4-99
-
Alias/AKA:FH35C-11S-0.3SHW(99)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
14 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
250
$1.88
500
$1.83
1,000
$1.73
2,500
$1.49
5,000
$1.45
7,500
$1.44
10,000
$1.43
15,000 +
$1.42
Click for Quote
Log in
to unlock special pricing