- Home ›
- All Products›
- 580-2909-6-50
580-2909-6-50
Hirose Electric Americas
0.3mm Pitch, 0.9mm Height, Back Flip, Top and Bottom Contact
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
0.3mm Pitch, 0.9mm Height, Back Flip, Top and Bottom Contact
Search Keywords: 5802909650
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:580-2909-6-50
-
Alias/AKA:FH35C-45S-0.3SHW(50)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
10 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
1,250
$5.62
2,500
$2.96
3,750
$2.04
5,000 +
$2.00
Click for Quote
Log in
to unlock special pricing