- Home ›
- All Products›
- 580-2830-0-10
580-2830-0-10
Hirose Electric Americas
Connector FFC/FPC Receptacle 25 Position 0.2mm Solder Right Angle Surface Mount
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Connector FFC/FPC Receptacle 25 Position 0.2mm Solder Right Angle Surface Mount
Search Keywords: 5802830010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:580-2830-0-10
-
Alias/AKA:FH43BW-25S-0.2SHW(10)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
14 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
1,250
$3.82
2,500
$2.01
3,750
$1.39
5,000 +
$1.36
Click for Quote
Log in
to unlock special pricing