- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 580-2822-0-10
Hirose Electric Americas
580-2822-0-10
Connector FFC/FPC Receptacle 21 Position 0.2mm Solder Right Angle Surface Mount
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:580-2822-0-10
-
Alias/AKA:FH43BW-21S-0.2SHW(10)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
5000