- Home ›
- All Products›
- 580-2222-2-99
580-2222-2-99
Hirose Electric Americas
0.5mm Pitch, 2.5mm Height, High Speed for Shielded FFC
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
0.5mm Pitch, 2.5mm Height, High Speed for Shielded FFC
Search Keywords: 5802222299
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:580-2222-2-99
-
Alias/AKA:FH41-15S-0.5SH(99)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
14 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
125
$3.30
250
$2.48
375
$2.31
500 +
$2.26
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments