- Home ›
- All Products›
- 580-2216-0-05
580-2216-0-05
Hirose Electric Americas
0.5mm Pitch, 2.5mm Height, High Speed for Shielded FFC
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
0.5mm Pitch, 2.5mm Height, High Speed for Shielded FFC
Search Keywords: 5802216005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:580-2216-0-05
-
Alias/AKA:FH41-31S-0.5SH(05)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
2500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
10 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
625
$5.41
1,250
$2.86
1,875
$2.01
2,500 +
$1.97
Click for Quote
Log in
to unlock special pricing