- Home ›
- All Products›
- 580-2109-0-99
Hirose Electric Americas
580-2109-0-99
0.5mm Pitch, 5.8mm Above The Board, Vertical Connectors for FPC
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:580-2109-0-99
-
Alias/AKA:FH40-60S-0.5SV(99)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
500