- Home ›
- All Products›
- 580-2108-7-00
Hirose Electric Americas
580-2108-7-00
0.5mm Pitch, 5.8mm Above The Board, Vertical Connectors for FPC
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
0.5mm Pitch, 5.8mm Above The Board, Vertical Connectors for FPC
Search Keywords: 5802108700
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:580-2108-7-00
-
Alias/AKA:FH40-30S-0.5SV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Frequently Asked Questions
Is 580-2108-7-00 RoHS compliant?
Yes, 580-2108-7-00 is RoHS compliant.
What is the lead time for 580-2108-7-00?
The standard lead time for 580-2108-7-00 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
10 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
250
$4.21
500
$2.59
750
$2.05
1,000 +
$2.01
Click for Quote
Log in
to unlock special pricing