- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 580-1620-0-50
Hirose Electric Americas
580-1620-0-50
0.3mm Pitch, 1.0 mm Height FPC ZIF Connectors
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
0.3mm Pitch, 1.0 mm Height FPC ZIF Connectors
Search Keywords: 5801620050
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Hirose Electric Americas |
| Part No: | 580-1620-0-50 |
| Alias/AKA: | FH36W-39S-0.3SHW(50) |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694051 |
| COO: | JP |
| ECCN: | EAR99 |
Reel Pack:
|
5000 |
Product Guides
+
Frequently Asked Questions
Is 580-1620-0-50 RoHS compliant?
Yes, 580-1620-0-50 is RoHS compliant.
What is the lead time for 580-1620-0-50?
The standard lead time for 580-1620-0-50 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
14 Weeks
can ship
2/25/27
Price (USD)
Qty
Unit Price
1,250
$4.28
2,500
$2.26
3,750
$1.55
5,000 +
$1.52
Click for Quote
Log in
to unlock special pricing