- Home ›
- All Products›
- 580-1272-0-50
Hirose Electric Americas
580-1272-0-50
Receptacle - 0.5mm Pitch - 9.0mm Length - 1.0mm Height - 12 Pos - ZIF
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Receptacle - 0.5mm Pitch - 9.0mm Length - 1.0mm Height - 12 Pos - ZIF
Search Keywords: 5801272050
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:580-1272-0-50
-
Alias/AKA:FH34D-12S-0.5SH(50)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
5000
Product Guides
+
Frequently Asked Questions
Is 580-1272-0-50 RoHS compliant?
Yes, 580-1272-0-50 is RoHS compliant.
What is the lead time for 580-1272-0-50?
The standard lead time for 580-1272-0-50 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
14 Weeks
can ship
1/21/27
Price (USD)
Qty
Unit Price
1,250
$0.8580
2,500
$0.5280
3,750
$0.4180
5,000 +
$0.4096
Click for Quote
Log in
to unlock special pricing