- Home ›
- All Products›
- 580-1265-0-99
Hirose Electric Americas
580-1265-0-99
0.5mm Pitch, 1.0mm Height, Top and Bottom Contact, Back-Flip
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
0.5mm Pitch, 1.0mm Height, Top and Bottom Contact, Back-Flip
Search Keywords: 5801265099
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:580-1265-0-99
-
Alias/AKA:FH34SRJ-45S-0.5SH(99)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
500
Product Guides
+
Frequently Asked Questions
Is 580-1265-0-99 RoHS compliant?
Yes, 580-1265-0-99 is RoHS compliant.
What is the lead time for 580-1265-0-99?
The standard lead time for 580-1265-0-99 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
14 Weeks
can ship
1/29/27
Price (USD)
Qty
Unit Price
125
$5.67
250
$3.49
375
$2.76
500 +
$2.71
Click for Quote
Log in
to unlock special pricing