- Home ›
- All Products›
- 580-1254-3-99
Hirose Electric Americas
580-1254-3-99
0.5mm Pitch, 1.0mm Height, Top and Bottom Contact, Back-Flip
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:580-1254-3-99
-
Alias/AKA:FH34SRJ-22S-0.5SH(99)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
500