- Home ›
- All Products›
- 580-1238-7-99
580-1238-7-99
Hirose Electric Americas
0.5mm Pitch, 1.0mm Height, Top and Bottom Contact, Back-Flip
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
0.5mm Pitch, 1.0mm Height, Top and Bottom Contact, Back-Flip
Search Keywords: 5801238799
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:580-1238-7-99
-
Alias/AKA:FH34SRJ-4S-0.5SH(99)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
10 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
125
$2.40
250
$1.80
375
$1.68
500 +
$1.65
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments