- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 580-1231-8-99
Hirose Electric Americas
580-1231-8-99
0.5mm Pitch, 1.0mm Height, Top and Bottom Contact, Back-Flip
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
0.5mm Pitch, 1.0mm Height, Top and Bottom Contact, Back-Flip
Search Keywords: 5801231899
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:580-1231-8-99
-
Alias/AKA:FH34SRJ-8S-0.5SH(99)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
500
Product Guides
+
Frequently Asked Questions
Is 580-1231-8-99 RoHS compliant?
Yes, 580-1231-8-99 is RoHS compliant.
What is the lead time for 580-1231-8-99?
The standard lead time for 580-1231-8-99 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
10 Weeks
can ship
12/4/26
Price (USD)
Qty
Unit Price
125
$2.46
250
$1.84
375
$1.72
500 +
$1.69
Click for Quote
Log in
to unlock special pricing