- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 580-1231-8-50
580-1231-8-50
Hirose Electric Americas
FFC / FPC Connector - Top/Bottom Contacts - 8 Position - 0.50mm Pitch - Gold Plated - Solder Termination - Surface Mount, Righ ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
FFC / FPC Connector - Top/Bottom Contacts - 8 Position - 0.50mm Pitch - Gold Plated - Solder Termination - Surface Mount, Right Angle - 5000 Pcs.
Search Keywords: 5801231850
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:580-1231-8-50
-
Alias/AKA:FH34SRJ-8S-0.5SH(50)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,600
Can Ship immediately
Minimum Order Quantity:
500
10 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
500
$0.6250
1,000
$0.5970
2,500
$0.5634
5,000
$0.5479
10,000
$0.5333
15,000
$0.5263
25,000 +
$0.4868
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments