- Home ›
- All Products›
- 580-0341-0-05
Hirose Electric Americas
580-0341-0-05
0.2mm Pitch, 1.2mm Height, FPC Connectors
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
0.2mm Pitch, 1.2mm Height, FPC Connectors
Search Keywords: 5800341005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:580-0341-0-05
-
Alias/AKA:FH29DJ-80S-0.2SHW(05)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
5000
Product Guides
+
Frequently Asked Questions
Is 580-0341-0-05 RoHS compliant?
Yes, 580-0341-0-05 is RoHS compliant.
What is the lead time for 580-0341-0-05?
The standard lead time for 580-0341-0-05 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
10 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
1,250
$8.18
2,500
$4.18
3,750
$2.85
5,000 +
$2.79
Click for Quote
Log in
to unlock special pricing