- Home ›
- All Products›
- 580-0339-9-05
580-0339-9-05
Hirose Electric Americas
0.2mm Pitch, 1.2mm Height, FPC Connectors
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
0.2mm Pitch, 1.2mm Height, FPC Connectors
Search Keywords: 5800339905
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:580-0339-9-05
-
Alias/AKA:FH29DJ-110S-0.2SHW(05)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
14 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1,250
$10.71
2,500
$5.47
3,750
$3.72
5,000 +
$3.65
Click for Quote
Log in
to unlock special pricing