- Home ›
- All Products›
- 580-0006-6-05
580-0006-6-05
Hirose Electric Americas
Connector FFC/FPC Receptacle 60 Position 0.4mm Solder Right Angle Surface Mount
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Connector FFC/FPC Receptacle 60 Position 0.4mm Solder Right Angle Surface Mount
Search Keywords: 5800006605
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:580-0006-6-05
-
Alias/AKA:FH27-60S-0.4SH(05)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
2500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
9 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
625
$4.32
1,250
$2.29
1,875
$1.61
2,500 +
$1.58
Click for Quote
Log in
to unlock special pricing