- Home ›
- All Products›
- 579-0028-9-01
579-0028-9-01
Hirose Electric Americas
Connector Stacking Receptacle 80 Position 15mm to 40mm Stack Height 0.8mm Solder Straight Surface Mount
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Connector Stacking Receptacle 80 Position 15mm to 40mm Stack Height 0.8mm Solder Straight Surface Mount
Search Keywords: 5790028901
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:579-0028-9-01
-
Alias/AKA:FX18-80S-0.8SV15(01)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
14 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
5
$9.06
25
$7.36
50
$7.34
100
$7.03
250
$6.45
500
$5.71
1,000
$5.56
2,500 +
$5.35
Click for Quote
Log in
to unlock special pricing