- Home ›
- All Products›
- 579-0021-0-01
579-0021-0-01
Hirose Electric Americas
Connector Stacking Header 140 Position 10mm to 35mm Stack Height 0.8mm Solder Straight Surface Mount
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Connector Stacking Header 140 Position 10mm to 35mm Stack Height 0.8mm Solder Straight Surface Mount
Search Keywords: 5790021001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:579-0021-0-01
-
Alias/AKA:FX18-140P-0.8SV(01)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
14 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
5
$8.74
40
$7.92
80
$7.57
120
$7.35
280
$6.14
520
$6.12
1,000 +
$5.97
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments