- Home ›
- All Products›
- 579-0018-5-01
579-0018-5-01
Hirose Electric Americas
Connector Stacking Header 80 Position 10mm to 35mm Stack Height 0.8mm Solder Straight Surface Mount
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Connector Stacking Header 80 Position 10mm to 35mm Stack Height 0.8mm Solder Straight Surface Mount
Search Keywords: 5790018501
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:579-0018-5-01
-
Alias/AKA:FX18-80P-0.8SV(01)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
14 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
50
$5.08
100
$4.85
250
$4.64
500
$3.93
1,000
$3.83
2,500
$3.73
5,000 +
$3.68
Click for Quote
Log in
to unlock special pricing